Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- RS Stock No.:
- 652-090
- Mfr. Part No.:
- VUVS-L20-B52-D-G18-F7-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£93.95
(exc. VAT)
£112.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.95 |
*price indicative
- RS Stock No.:
- 652-090
- Mfr. Part No.:
- VUVS-L20-B52-D-G18-F7-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers exceptional performance in a compact design, ideal for efficient pneumatic control. This valve features a 5/2 bistable function, driven electrically, and is designed for various applications requiring reliable actuation. With a standard nominal flow rate of 700 l/min and an operating pressure of 0.15 MPa to 1 MPa, it ensures optimal functionality in diverse environments. Rated at IP65, it withstands debris and moisture, making it suitable for demanding conditions. The internal pilot air supply and soft sealing principle enhance its reliability while providing multiple mounting and connection options to suit your setup. Trust in festo's quality to guarantee operational efficiency for both industrial and manufacturing processes.
Sealing principle designed with soft materials for superior performance
Vibration and shock resistance suitable for industrial environments
Notably corrosion-resistant classified as CRC 2 for moderate conditions
Cleanroom class rating of 6 ensures suitability for sensitive applications
Vibration and shock resistance suitable for industrial environments
Notably corrosion-resistant classified as CRC 2 for moderate conditions
Cleanroom class rating of 6 ensures suitability for sensitive applications
Related links
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575265
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575683
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series, 575251
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
