Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 650-252
- Mfr. Part No.:
- VUVS-L20-B52-D-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£73.78
(exc. VAT)
£88.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.78 |
*price indicative
- RS Stock No.:
- 650-252
- Mfr. Part No.:
- VUVS-L20-B52-D-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient and reliable control in pneumatic applications. With its versatile 5/2 bistable valve function, it enables precise actuation for various operational needs. The valve operates seamlessly within a wide range of pressures, from 0.15 MPa to 1 MPa, making it suitable for demanding environments. Built with a robust piston gate valve design, it ensures smooth operation with an internal pilot air supply for enhanced responsiveness. Its compact size of 21 mm allows for flexible mounting options, fitting seamlessly into your system's configuration. The solenoid valve meets high industry standards for performance and reliability, ensuring consistent functionality over time.
Pilot exhaust ports facilitate efficient air management
RoHS-compliant materials ensure environmental sustainability
Corrosion resistance class CRC 2 provides durability in moderate stress environments
Cleanroom class compliant design guarantees suitability for sensitive applications
RoHS-compliant materials ensure environmental sustainability
Corrosion resistance class CRC 2 provides durability in moderate stress environments
Cleanroom class compliant design guarantees suitability for sensitive applications
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575265
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
