Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£83.44

(exc. VAT)

£100.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.44

*price indicative

RS Stock No.:
650-256
Mfr. Part No.:
VUVS-L20-P53C-MD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is expertly engineered for efficient operation, providing optimal pneumatic control in various applications. Designed with a 5/3 closed valve function, this electric actuator features a compact 21 mm size yet boasts a robust standard nominal flow rate of 700 l/min. Operating within a pressure range of 0.25 to 1 MPa, it leverages a piston gate valve design for reliability. The valve is equipped with a mechanical spring reset and is well-suited for both lubricated and lubricated operation mediums. With a cleanroom class rating of 6 and excellent vibration and shock resistance, the solenoid valve is ideal for demanding environments while facilitating seamless automated processes.

Vibration and shock resistance certifies performance in rigorous conditions
Corrosion resistance class CRC 2 provides durability in moderate environments
Compliant with RoHS which ensuring adherence to regulatory material standards
Dual function for manual override allows for flexibility in operation

Related links