Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-172
- Mfr. Part No.:
- VUVS-L20-M52-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£60.24
(exc. VAT)
£72.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.24 |
*price indicative
- RS Stock No.:
- 651-172
- Mfr. Part No.:
- VUVS-L20-M52-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve delivers exceptional control for pneumatic applications, combining precision and efficiency in a compact design. This robust 5/2-way valve offers electric actuation and features a durable piston gate mechanism, ensuring reliable performance across a range of operating pressures. Designed to meet demanding conditions, it excels in media temperatures from -10 °C to 60 °C and is suitable for use with lubricated or non-lubricated compressed air. The valve's pilot actuated design simplifies integration, while its thoughtful construction provides both vibration and shock resistance, making it ideal for various industrial environments. With high flow capabilities and a soft sealing principle, this valve promises to enhance system performance and longevity.
Internal pilot air supply enhances simplicity and reduces external piping needs
Constructed with corrosion-resistant materials which ensuring durability in challenging environments
Compliant with cleanroom standards for sensitive applications contributing to operational integrity
Lightweight at 183 g allowing for easy handling and minimal installation strain
Constructed with corrosion-resistant materials which ensuring durability in challenging environments
Compliant with cleanroom standards for sensitive applications contributing to operational integrity
Lightweight at 183 g allowing for easy handling and minimal installation strain
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
