Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£77.95

(exc. VAT)

£93.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.95

*price indicative

RS Stock No.:
651-627
Mfr. Part No.:
VUVS-LT20-T32H-MD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open/Closed

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve offers exceptional reliability and efficiency in controlling pneumatic systems. Designed with a monostable valve function, this 2x3/2-way valve provides precise open/closed actuation via electric input. With a standard nominal flow rate of 600 l/min and a compact size of 21 mm, it efficiently meets various industry requirements. Operating within a pressure range of 0.25 to 1 MPa, the valve accommodates diverse applications while ensuring optimal performance. Built to withstand operational challenges, it features a robust poppet seat design and a mechanical spring reset, ensuring durability and longevity in rigorous environments. Lubricated operation is also possible, enhancing adaptability to specific user demands.

Corrosion resistance class CRC 2 ensures performance in moderate corrosion stress environments
Cleanroom compatibility with Class 6 rating broadens application scope
Multiple pneumatic connections enable simplified setup and integration
Use of RoHS-compliant materials underscores commitment to safety and sustainability

Related links