Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£77.95

(exc. VAT)

£93.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.95

*price indicative

RS Stock No.:
652-003
Mfr. Part No.:
VUVS-LT20-T32U-MD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve model is designed for optimum control in pneumatic applications. Recognized for its robust 2x3/2-way function, this monostable valve offers reliable electric actuation within a compact 21 mm size. With an impressive standard nominal flow rate of 600 l/min, it is engineered to accommodate operating pressures from 0.25 MPa to 1 MPa. Suitable for a variety of mounting positions, it features an internal pilot air supply and incorporates a soft sealing principle, providing enhanced efficiency and versatility in operations. Ideal for systems reliant on compressed air, this valve upholds high standards of quality and performance, making it a reliable choice for demanding industrial environments.

Soft sealing principle enhances reliability and reduces leakage
Vibration and shock resistance tested for robustness in industrial applications
Corrosion resistance class CRC 2 caters to moderate corrosion environments
RoHS-compliant materials ensure adherence to environmental standards

Related links