Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£77.95

(exc. VAT)

£93.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.95

*price indicative

RS Stock No.:
651-812
Mfr. Part No.:
VUVS-LT20-T32C-MD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient control of pneumatic systems, offering a reliable solution for various applications. This compact valve operates as a 2x3/2-way, monostable device, featuring an electric actuation mechanism. With standard flow rates of 600 l/min, it efficiently manages air flow through its 1/8 NPT ports, making it suitable for diverse operational pressures ranging from 0.25 MPa to 1 MPa. Constructed with a durable poppet seat design and equipped with a mechanical spring reset, this solenoid valve combines performance with structural integrity. Additionally, the internal pilot air supply enhances its functionality, reflecting a well-thought-out design ideal for demanding environments.

Class 6 cleanroom compliant suitable for sensitive applications
RoHS-compliant materials ensure environmental safety
Adaptable mounting options for flexibility in installation
Lightweight design at 180 g facilitates easy integration into existing systems

Related links