Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 647-358
- Mfr. Part No.:
- VUVS-L20-P53U-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£83.44
(exc. VAT)
£100.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.44 |
*price indicative
- RS Stock No.:
- 647-358
- Mfr. Part No.:
- VUVS-L20-P53U-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3-Way, Pressurised | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3-Way, Pressurised | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is engineered for precision control in pneumatic systems, delivering a reliable 5/3-way functionality for optimized flow management. Designed for versatility in application, this device features electric actuation paired with a piston gate mechanism, ensuring rapid response times with a switching time of just 13 ms for activation and 21 ms for reversal. Its robust design handles a wide operational pressure range from 0.25 MPa to 1 MPa, making it suitable for diverse environments. Ideal for industries requiring meticulous control of compressed air, this solenoid valve is compliant with international standards, including ISO norms, ensuring safety and performance longevity. This makes it a pivotal component for enhancing system efficiency while maintaining a compact footprint.
Optional mounting positions facilitate easy installation
Corrosion resistance class CRC 2 suitable for moderate environments
Cleanroom class 6 compliance makes it ideal for sensitive applications
RoHS-compliant materials ensure adherence to environmental standards
Corrosion resistance class CRC 2 suitable for moderate environments
Cleanroom class 6 compliance makes it ideal for sensitive applications
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVS Series, 575253
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
