Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-625
- Mfr. Part No.:
- VUVS-L30-P53U-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£100.01
(exc. VAT)
£120.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.01 |
*price indicative
- RS Stock No.:
- 651-625
- Mfr. Part No.:
- VUVS-L30-P53U-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3-Way, Pressurised | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3-Way, Pressurised | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient control in pneumatic systems, delivering unmatched performance in a compact 31 mm size. Engineered for 5/3-way operation, it allows for precise management of airflow and pressure regulation, making it ideal for various industrial applications. Capable of handling operating pressures between 0.25 MPa and 1 MPa, this valve is resilient under diverse working conditions. With features such as mechanical spring reset and internal pilot air supply, the valve ensures reliability and minimal downtime. Additionally, the soft sealing principle enhances the products longevity, while its compatibility with lubricated media provides versatility in operation. This solenoid valve exemplifies innovation and quality, tailored to meet stringent standards worldwide.
Vibration and shock resistance compliant with EN standards enhances durability
Standards compliance including c UL us recognition ensures quality assurance
Adaptable to ambient and media temperatures ranging from -10 °C to 60 °C
RoHS-compliant materials contribute to reduced environmental impact
Standards compliance including c UL us recognition ensures quality assurance
Adaptable to ambient and media temperatures ranging from -10 °C to 60 °C
RoHS-compliant materials contribute to reduced environmental impact
Related links
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
