Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series

Subtotal (1 unit)*

£63.19

(exc. VAT)

£75.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.19

*price indicative

RS Stock No.:
652-000
Mfr. Part No.:
VUVS-L30-M32C-MD-N38-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

NPT 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed to deliver precise control in pneumatic systems with its efficient 3/2-way functionality and monostable design. This valve integrates an electric actuation mechanism to enhance operational efficiency, making it ideal for applications requiring reliable flow management. With a compact size of 31 mm and a standard nominal flow rate of 2300 l/min, it effectively manages air flow while operating within a pressure range of 0.25 to 1 MPa. The valve's robust construction, featuring a piston gate design and optional mounting positions, ensures versatility across diverse environments, from manufacturing to transport applications. The unit adheres to rigorous industry standards, including UL recognition and maritime classification, ensuring long-lasting performance in demanding conditions.

Vibration and shock resistance tested to endure challenging applications
Lightweight design at 354 g facilitates easy installation and reduced strain on support structures
Non-reversible flow direction ensures safe operation in intended applications
Cleanroom class compliant catering to stringent hygiene standards

Related links