Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 652-008
- Mfr. Part No.:
- VUVS-LT30-T32C-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£93.30
(exc. VAT)
£111.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.30 |
*price indicative
- RS Stock No.:
- 652-008
- Mfr. Part No.:
- VUVS-LT30-T32C-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve provides reliable control for pneumatic processes, featuring a double 3/2-way valve function that is monostable and closed for efficient operation. Its compact design at just 31mm allows for seamless integration into various setups. Operating between 0.25 MPa to 1 MPa, this valve is designed for electric actuation, offering versatility and performance in demanding applications. With a standard flow rate of 1600 l/min, it ensures effective management of air distribution, making it ideal for modern automation and control systems. The solenoid valve is also designed for durability, exhibiting vibration and shock resistance, while complying with relevant standards for safety and performance.
Corrosion class CRC 2 offers moderate resistance to environmental stress
Pilot actuated design ensures efficient operation with internal air supply
Soft sealing principle enhances longevity and performance
Lubricated operation is possible extending the valve's usability in different environments
Pilot actuated design ensures efficient operation with internal air supply
Soft sealing principle enhances longevity and performance
Lubricated operation is possible extending the valve's usability in different environments
Related links
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
