Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 652-007
- Mfr. Part No.:
- VUVS-LT30-M32C-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£65.11
(exc. VAT)
£78.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.11 |
*price indicative
- RS Stock No.:
- 652-007
- Mfr. Part No.:
- VUVS-LT30-M32C-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered to optimize pneumatic control in a compact design, featuring a 3/2-way configuration that ensures efficient operation in various applications. It operates on electric actuation, and is constructed with durable materials to withstand an ambient temperature range of -10 °C to 60 °C. This valve's soft sealing principle and mechanical spring reset promote reliable functioning, while the internal pilot air supply enhances response times. With multiple pneumatic connection ports and robust vibration and shock resistance, this valve is suitable for demanding industrial environments.
Corrosion resistance class CRC 2 ensures durability in various environments
Pilot exhaust port allows for efficient airflow management
RoHS-compliant materials demonstrate a commitment to environmentally friendly manufacturing
Compatible with lubricated operations accommodating diverse working conditions
Pilot exhaust port allows for efficient airflow management
RoHS-compliant materials demonstrate a commitment to environmentally friendly manufacturing
Compatible with lubricated operations accommodating diverse working conditions
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
