Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-467
- Mfr. Part No.:
- VUVS-L30-P53C-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£100.01
(exc. VAT)
£120.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.01 |
*price indicative
- RS Stock No.:
- 651-467
- Mfr. Part No.:
- VUVS-L30-P53C-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a sophisticated component designed for pneumatic control, featuring a 5/3 closed valve function. This electric actuation system excels in handling standard nominal flow rates of up to 2000 l/min, catering to a wide array of applications. With robust features such as a soft sealing principle and mechanical spring reset, it ensures reliable and efficient performance. Rated for operating pressures ranging from 0.25 MPa to 1 MPa, this valve is suitable for various environments and is compliant with stringent maritime classifications. Constructed to withstand vibrations and shocks, it is also RoHS-compliant and designed for longevity in challenging conditions, making it an ideal choice for industrial automation needs.
Compatible with lubricated operations to enhance longevity and performance
Versatile mounting options allow for easy integration into existing systems
Cleanroom class 6 certified making it suitable for sensitive applications
Composed of high-quality materials including HNBR seals and nickel-plated screws
Versatile mounting options allow for easy integration into existing systems
Cleanroom class 6 certified making it suitable for sensitive applications
Composed of high-quality materials including HNBR seals and nickel-plated screws
Related links
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
