Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 652-001
- Mfr. Part No.:
- VUVS-L30-M52-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£72.63
(exc. VAT)
£87.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.63 |
*price indicative
- RS Stock No.:
- 652-001
- Mfr. Part No.:
- VUVS-L30-M52-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to meet the demands of pneumatic control with exceptional precision and reliability. Ideal for automation applications, it functions as a 5/2-way monostable valve, providing efficient control over compressed air systems. With a compact size of 31 mm and a flow rate of 2300 l/min, this valve ensures optimal performance in both standard and challenging environments. Operating between 0.25 MPa and 1 MPa, it supports a diverse range of operational pressures while maintaining a robust design that includes a piston gate valve and mechanical spring reset. This solenoid valve accommodates a variety of mounting options, making it adaptable for various applications.
RoHS-compliant material selection reduces environmental impact
Capable of operating in a wide temperature range from -10 °C to 60 °C
Cleanroom class 6 rating for suitability in sensitive environments
Multiple pneumatic connections support versatile system integration
Capable of operating in a wide temperature range from -10 °C to 60 °C
Cleanroom class 6 rating for suitability in sensitive environments
Multiple pneumatic connections support versatile system integration
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
