Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-472
- Mfr. Part No.:
- VUVS-LT30-M52-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£75.01
(exc. VAT)
£90.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.01 |
*price indicative
- RS Stock No.:
- 651-472
- Mfr. Part No.:
- VUVS-LT30-M52-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a versatile and essential component designed for efficient control of pneumatic systems. Engineered with a reliable 5/2-way monostable valve function, it provides precise actuation via an electric mechanism, facilitating optimal operation across various applications. With a standard nominal flow rate of 1800 l/min, this compact 31 mm size valve excels in performance while accommodating a wide operating pressure range. Its robust design features a poppet seat and mechanical spring reset, ensuring durability and operational reliability. Additionally, its corrosion-resistant construction and compliance with stringent standards make it an ideal choice for demanding environments, where clean and controlled pneumatic supply is crucial.
Lubricated operation is possible facilitating flexibility in application
Vibration and shock resistance levels ensure the valve withstands demanding conditions
Cleanroom class 6 compliance suits applications in sensitive environments
RoHS-compliant materials ensure eco-friendly operation
Vibration and shock resistance levels ensure the valve withstands demanding conditions
Cleanroom class 6 compliance suits applications in sensitive environments
RoHS-compliant materials ensure eco-friendly operation
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
