Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series

Subtotal (1 unit)*

£65.11

(exc. VAT)

£78.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.11

*price indicative

RS Stock No.:
651-629
Mfr. Part No.:
VUVS-LT30-M32U-MD-N38-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed for 3/2 open monostable operation, optimizing pneumatic control in industrial applications. With a compact valve size of 31 mm, this electric-actuated valve delivers a standard nominal flow rate of 1600 l/min, making it ideal for systems requiring efficient air management. Operating within pressures of 0.25 MPa to 1 MPa, it features a robust poppet seat design and a mechanical spring reset. Certified by c UL us, this valve ensures safety and reliability in varied operational environments. Its versatile mounting options and optional flow control enhance functionality, making it suitable for diverse installations while delivering consistent performance through its high-quality materials and construction.

Dual pneumatic connections at 3/8 NPT for straightforward installation and compatibility
Constructed with RoHS-compliant materials aligning with environmental standards
Suitable for use with lubricated operation enhancing maintenance options
Lightweight at 305 g facilitating effortless installation

Related links