Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£52.51

(exc. VAT)

£63.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.51

*price indicative

RS Stock No.:
650-254
Mfr. Part No.:
VUVS-L20-M32U-MD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve offers reliable control in pneumatic applications, designed meticulously for efficiency and precision. With a robust piston gate valve design and electric actuation, this valve facilitates a smooth function as a 3/2 open, monostable system. It boasts a standard nominal flow rate of 700 l/min and operates within a pressure range of 0.25 to 1 MPa, making it suitable for various operational demands. Built for versatility, its optional mounting positions and mechanical spring reset enhance adaptability in diverse setups. This solenoid valve not only meets rigorous industry standards, such as c UL us recognition, but also ensures compatibility with lubricated operation, boosting its functionality for a wide array of applications.

Designed for internal pilot air supply simplifying setup
Corrosion resistance class CRC 2 assures durability in various environments
Vibration and shock resistance tested for enhanced stability in transit
Complies with RoHS directives and LABS conformity for environmentally friendly operation

Related links