Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£82.96

(exc. VAT)

£99.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.96

*price indicative

RS Stock No.:
651-470
Mfr. Part No.:
VUVS-LT25-T32C-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed to regulate the flow of compressed air in various industrial applications. It features a 2x3/2-way, monostable, closed valve function, which ensures reliable control over airflow with precise operation. Constructed with a poppet seat design, this valve operates efficiently within a pressure range of 0.25 MPa to 1 MPa, making it suitable for a variety of environments. With options for manual override and a mechanical spring type reset, it offers flexibility and optimal performance. Furthermore, it boasts a compact size and low weight, ideal for easy integration into existing systems.

Corrosion resistance class CRC 2 providing reliable operation in moderate corrosion environments
RoHS compliant materials for environmentally conscious operations
Cleanroom class: Class 6 according to ISO 14644-1 catering to cleanroom applications
Versatile mounting options: On manifold rail or through-hole allowing easy installation

Related links