Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£58.26

(exc. VAT)

£69.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.26

*price indicative

RS Stock No.:
651-628
Mfr. Part No.:
VUVS-LT25-M32C-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve offers a sophisticated solution for efficient pneumatic control. Designed with a 3/2-way, closed, monostable configuration, it provides reliable operation for various applications. With its compact size of 26.5 mm and a flow rate of 1000 l/min, this valve optimizes space while ensuring high performance. Operating within a pressure range from 0.25 MPa to 1 MPa, it adapts to a wide array of industrial tasks. Its mechanical spring reset mechanism guarantees consistent functionality, while the soft sealing principle enhances durability and reduces leakage. This valve is suitable for both lubricated and non-lubricated environments, further expanding its versatility in handling compressed air in line with ISO standards. Designed for easy integration and compliance with quality standards, this product embodies festo's commitment to innovation.

Cleanroom class 6 compliance supports applications in sensitive settings
Versatile mounting options cater to diverse installation requirements
Robust vibration and shock resistance guarantees dependable performance
RoHS-compliant materials ensure adherence to environmental standards

Related links