Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£82.96

(exc. VAT)

£99.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.96

*price indicative

RS Stock No.:
652-006
Mfr. Part No.:
VUVS-LT25-T32H-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open/Closed

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is a highly efficient 2 x 3/2-way monostable valve designed for seamless electric actuation. With a compact size of 26.5 mm, it maintains a standard nominal flow rate of 1000 l/min, making it an ideal choice for various automated systems. Operating within a pressure range of 0.25 MPa to 1 MPa, it effectively manages compressed air according to ISO 8573-1:2010 standards. Additional features include mechanical spring reset and a poppet seat design, which ensures reliable functionality and minimal leakage. Designed for versatility, this valve can be operated in diverse mounting positions and environments, ensuring optimal performance in both standard and cleanroom conditions.

Designed to withstand moderate corrosion stress with a corrosion resistance class of CRC 2
Vibration and shock resistance features guarantee performance in challenging environments
Suitable for mounting on manifold rails or through-holes offering installation flexibility
Cleanroom class 6 compatibility enhances suitability for sensitive environments

Related links