Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- RS Stock No.:
- 647-361
- Mfr. Part No.:
- VUVS-L25-P53C-MD-N14-F8
- Brand:
- Festo
Subtotal (1 unit)*
£89.06
(exc. VAT)
£106.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.06 |
*price indicative
- RS Stock No.:
- 647-361
- Mfr. Part No.:
- VUVS-L25-P53C-MD-N14-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a robust and efficient solution tailored for applications requiring precise control of compressed air. Designed to operate within a broad pressure range of 0.25 MPa to 1 MPa, this valve employs electric actuation to ensure reliable performance. Its compact size of 26.5 mm combined with a nominal flow rate of 1200 l/min allows for seamless integration into existing pneumatic systems. With features such as a mechanical spring reset and pilot actuation, it guarantees enhanced responsiveness and operational flexibility. Suitable for a wide media temperature range, this valve is ideal for diverse industrial environments, making it an excellent addition to any automation setup.
Soft sealing principle enhances reliability and minimizes leakage
Cleanroom class compliant ensures suitability for sensitive environments
Corrosion resistance class 2 suitable for moderate stress applications
Manual override options provide flexibility in control during outages
Cleanroom class compliant ensures suitability for sensitive environments
Corrosion resistance class 2 suitable for moderate stress applications
Manual override options provide flexibility in control during outages
Related links
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575523

