Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- RS Stock No.:
- 650-260
- Mfr. Part No.:
- VUVS-L25-P53E-MD-N14-F8
- Brand:
- Festo
Subtotal (1 unit)*
£89.06
(exc. VAT)
£106.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.06 |
*price indicative
- RS Stock No.:
- 650-260
- Mfr. Part No.:
- VUVS-L25-P53E-MD-N14-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Exhausted | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Exhausted | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to provide reliable and efficient control in pneumatic systems. This compact valve features a 5/3 exhausted function, making it ideal for applications requiring precise airflow management. With a standard nominal flow rate of 1000 l/min, it accommodates various operating pressures between 0.25 MPa and 1 MPa, ensuring versatility in different environments. The valve operates under electric actuation, making it suitable for automated processes. Its robust design includes a soft sealing principle and a mechanical spring reset for dependable performance, while an internal pilot air supply optimizes functionality. Tailored for a wide temperature range, this solenoid valve guarantees exceptional durability and efficiency for demanding industrial applications.
Durable housing materials including painted aluminium maximize longevity
Approved by c UL us - Recognized which ensuring compliance with industry standards
Versatile mounting options provide flexibility in installation
Vibration and shock resistance caters to demanding transport applications
Approved by c UL us - Recognized which ensuring compliance with industry standards
Versatile mounting options provide flexibility in installation
Vibration and shock resistance caters to demanding transport applications
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575537
