Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£65.09

(exc. VAT)

£78.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.09

*price indicative

RS Stock No.:
650-259
Mfr. Part No.:
VUVS-L25-M52-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve offers high performance and reliability for pneumatic systems, designed specifically for efficient actuation and control. This 5/2-way, monostable valve functions electrically, boasting a standard nominal flow rate of 1300 l/min. Engineered with a piston gate structure and a mechanical spring reset, it allows for optimal versatility in mounting positions, accommodating various configurations. The valve operates effectively under a pressure range of 0.25 MPa to 1 MPa and features an internal pilot air supply for improved functionality. Ideal for both industrial and cleanroom environments, the solenoid valve ensures peak efficiency in compressed air systems, making it the perfect choice for performance-driven applications.

Soft sealing principle to prevent leaks and enhance longevity
Lubricated operation compatibility for varied working conditions
Vibration and shock resistant which ensuring durability in transit and application
RoHS-compliant materials used in construction for safety and sustainability

Related links