Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 650-261
- Mfr. Part No.:
- VUVS-L30-B52-D-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£88.20
(exc. VAT)
£105.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.20 |
*price indicative
- RS Stock No.:
- 650-261
- Mfr. Part No.:
- VUVS-L30-B52-D-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision control and reliability in pneumatic applications. Designed with a 5/2 bistable function, this valve facilitates efficient actuation through electric means. Its compact size of 31 mm makes it an ideal choice for various mounting options, while the standard nominal flow rate of 2300 l/min ensures effective operation in demanding environments. Operating smoothly within a pressure range of 0.15 to 1 MPa, this valve is well-suited for applications that require a robust and versatile solution. The unit comprises durable materials, ensuring long-term performance and durability in various industrial settings, backed by recognized approvals for safety and compliance.
Corrosion resistance rated at class CRC 2 which ensuring durability in various environments
Complies with cleanroom class standards suitable for sensitive applications
Designed for a media temperature range of -10 °C to 60 °C enhancing versatility
Constructed from RoHS-compliant materials appealing to quality and environmental regulations
Complies with cleanroom class standards suitable for sensitive applications
Designed for a media temperature range of -10 °C to 60 °C enhancing versatility
Constructed from RoHS-compliant materials appealing to quality and environmental regulations
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575611
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575613
