Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-810
- Mfr. Part No.:
- VUVS-L30-M52-AD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£72.63
(exc. VAT)
£87.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.63 |
*price indicative
- RS Stock No.:
- 651-810
- Mfr. Part No.:
- VUVS-L30-M52-AD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for efficient control in pneumatic systems, offering a reliable solution for various applications. This 5/2-way monostable valve employs electric actuation and is conveniently sized at 31 mm, making it suitable for a range of setups. With a standard nominal flow rate of 2300 l/min, it effectively manages air pressure from 0.25 MPa to 1 MPa. This valve is designed with a piston gate mechanism and features pneumatic spring resetting, ensuring responsiveness in operation. Whether in transport or industrial environments, the valve meets crucial certification standards, ensuring durability and performance consistency over time.
Built with RoHS-compliant materials for safety and environmental considerations
Integrated flow control option allows for tailored air management
Vibration and shock resistance certified for transport applications which ensuring durability
Broad media temperature capability from -10 °C to 60 °C for various operational scenarios
Integrated flow control option allows for tailored air management
Vibration and shock resistance certified for transport applications which ensuring durability
Broad media temperature capability from -10 °C to 60 °C for various operational scenarios
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2 Monostable Solenoid Valve - Electrical G 3/8 VUVS Series, 575594
