Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-808
- Mfr. Part No.:
- VUVS-L30-M32C-AD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£63.19
(exc. VAT)
£75.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.19 |
*price indicative
- RS Stock No.:
- 651-808
- Mfr. Part No.:
- VUVS-L30-M32C-AD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for optimal performance in a range of pneumatic applications. Designed as a compact, 3/2-way, closed, monostable valve, it features electric actuation for precise control over airflow. With a valve size of 31 mm and a standard nominal flow rate of up to 2300 l/min, it caters to diverse system requirements. Operating pressures span from 0.25 MPa to 1 MPa, accommodating various industrial standards. Its durable design includes a piston gate mechanism and pneumatic spring reset, ensuring reliability in demanding conditions. An internal pilot air supply further enhances functionality, making this valve an essential component for efficient system operation.
Pilot actuated with internal air supply simplifies setup and maintenance
Soft sealing principle enhances leak prevention for improved efficiency
Robust materials ensure resilience against moderate corrosion and environmental stress
Optional manual override provides added control during maintenance and diagnostics
Soft sealing principle enhances leak prevention for improved efficiency
Robust materials ensure resilience against moderate corrosion and environmental stress
Optional manual override provides added control during maintenance and diagnostics
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Closed 575564
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 3/2 Closed 575568
- Festo 3/2 Closed 575572
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
