Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- RS Stock No.:
- 651-173
- Mfr. Part No.:
- VUVS-L25-M32C-AD-N14-F8
- Brand:
- Festo
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.53 |
*price indicative
- RS Stock No.:
- 651-173
- Mfr. Part No.:
- VUVS-L25-M32C-AD-N14-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient and reliable control in pneumatic applications. This 3/2-way, closed, monostable valve features electric actuation and a compact size of 26.5 mm, making it ideal for integration in space-constrained environments. With a standard nominal flow rate of 1000 l/min and capable of operating within a pressure range of 0.25 to 1 MPa, it ensures optimal performance in various operating conditions. Constructed with high-quality materials, this valve not only offers durability but also complies with stringent regulations, reflecting festo's commitment to excellence. Its soft sealing principle and adjustable flow control options enhance its versatility, while features like a detenting manual override provide added convenience.
Durable construction with RoHS-compliant materials
Tested for vibration and shock resistance suitable for demanding environments
Cleanroom class 6 conformity ensures suitability for sensitive applications
Wide media temperature operating range from -10 °C to 60 °C
Tested for vibration and shock resistance suitable for demanding environments
Cleanroom class 6 conformity ensures suitability for sensitive applications
Wide media temperature operating range from -10 °C to 60 °C
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2 Closed 575471
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 3/2 Closed 575475
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
