Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series

Subtotal (1 unit)*

£63.19

(exc. VAT)

£75.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.19

*price indicative

RS Stock No.:
651-809
Mfr. Part No.:
VUVS-L30-M32U-AD-N38-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient control in pneumatic applications, facilitating a 3/2 open, monostable operation. This compact valve, with a size of 31 mm, allows for a standard nominal flow rate of 2300 l/min, making it suitable for a variety of industrial uses. Engineered with a piston gate mechanism and pneumatic spring reset, it operates effectively within a pressure range of 0.25 MPa to 1 MPa. With features such as an internal pilot air supply and a robust design aimed at moderate corrosion resistance, this valve meets high standards of performance and reliability. Its user-friendly traits include manual override options and a soft sealing principle, ensuring flexibility in various mounting positions, while complying with necessary quality and safety certifications.

Constructed from RoHS-compliant materials promoting environmental responsibility
Cleanroom-class compliant ideal for sensitive applications
Suitable for temperatures ranging from -10 °C to 60 °C for versatile usage
Lightweight design at 354 g facilitates easy integration into existing systems

Related links