Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£52.51

(exc. VAT)

£63.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.51

*price indicative

RS Stock No.:
651-996
Mfr. Part No.:
VUVS-L20-M32U-AD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve offers precision control in pneumatic applications, designed for reliable operation within demanding environments. This monostable valve, featuring a 3/2 open configuration, is actuated electrically to allow efficient management of airflow. With a compact size of 21 mm and a robust operating pressure range of 0.25 to 1 MPa, it ensures seamless integration into various systems. The valve’s advanced sealing principle enables soft sealing for enhanced durability, making it ideal for applications requiring optimal flow regulation. Additionally, its compatibility with both lubricated and non-lubricated media enhances versatility, cementing its position as an essential tool for modern automation solutions.

Vibration and shock resistance certifications ensure durability in industrial environments
Two pilot ports enhance versatility in design and integration
Corrosion resistance class CRC 2 ensures reliability in challenging conditions
Cleanroom conformity to Class 6 according to ISO standards enables use in sensitive applications

Related links