Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series

Subtotal (1 unit)*

£52.51

(exc. VAT)

£63.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.51

*price indicative

RS Stock No.:
651-994
Mfr. Part No.:
VUVS-L20-M32C-AD-N18-F7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

NPT 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed for optimal control within pneumatic systems, delivering precise actuation and reliable operation. This versatile 3/2-way valve features a monostable design, utilizing electric actuation to ensure responsive performance across various applications. With a valve size of 21 mm and a nominal flow rate of 700 l/min, it accommodates a broad operating pressure range from 0.25 MPa to 1 MPa. Engineered for efficiency, this valve allows for flexible mounting options and compliance with demanding operational standards, making it an ideal choice for both industrial and transport applications.

Manual override options available for convenience during operation
Corrosion resistance class CRC 2 withstands moderate stress from environmental factors
Materials include RoHS-compliant seals and a durable painted housing
Compatible with lubricated operation to suit varying application needs

Related links