Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 647-355
- Mfr. Part No.:
- VUVS-L20-M52-AD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£60.24
(exc. VAT)
£72.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.24 |
*price indicative
- RS Stock No.:
- 647-355
- Mfr. Part No.:
- VUVS-L20-M52-AD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers exceptional performance for various pneumatic applications, characterized by its 5/2-way monostable function and electric actuation. Engineered with a compact size of 21 mm, it boasts a standard nominal flow rate of 700 l/min, making it ideal for efficient operation within tight spaces. Operating effectively between 0.25 MPa and 1 MPa, the valve is designed for precision and reliability, ensuring robust control over compressed air systems. With features such as an internal pilot air supply and an optional flow control exhaust-air function, this solenoid valve provides not only versatility in mounting positions but also adaptability to differing installation requirements. Suitable for a range of environments, it operates seamlessly between ambient temperatures of -10 °C to 60 °C and media temperatures within the same range, highlighting its resilience and functionality.
Suitable for ambient temperatures from -10 °C to 60 °C for varied applications
Seals made from HNBR and NBR materials ensure long-lasting durability
Compliance with RoHS standards guarantees environmentally friendly materials
Shock and vibration resistance certified for reliability in demanding environments
Seals made from HNBR and NBR materials ensure long-lasting durability
Compliance with RoHS standards guarantees environmentally friendly materials
Shock and vibration resistance certified for reliability in demanding environments
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575249
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575263
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
