Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-811
- Mfr. Part No.:
- VUVS-LT20-M32C-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£54.09
(exc. VAT)
£64.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.09 |
*price indicative
- RS Stock No.:
- 651-811
- Mfr. Part No.:
- VUVS-LT20-M32C-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers reliable performance in a compact design, tailored for a variety of pneumatic applications. This 3/2-way, closed, monostable valve is actuated electrically, ensuring efficient operation within an operating pressure range of 0.25 to 1 MPa. Its robust construction features a poppet seat design and a mechanical spring reset, making it suitable for diverse installations. With a flow rate of 600 l/min and optional flow control, it guarantees optimal airflow management. This valve is designed to withstand moderate corrosion and extreme temperatures, making it a durable choice for demanding environments. Whether mounted on a manifold rail or with through-hole options, this solenoid valve integrates seamlessly into your system, enhancing overall efficiency.
Versatile mounting options include manifold rail or through-hole for various setups
Lightweight at 112 g simplifying installation and reducing load on equipment
Cleanroom class 6 compliance ensures its suitability for sterile environments
Compatible with lubricated operation providing flexibility in application
Lightweight at 112 g simplifying installation and reducing load on equipment
Cleanroom class 6 compliance ensures its suitability for sterile environments
Compatible with lubricated operation providing flexibility in application
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
