Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-468
- Mfr. Part No.:
- VUVS-LT20-B52-D-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£75.66
(exc. VAT)
£90.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.66 |
*price indicative
- RS Stock No.:
- 651-468
- Mfr. Part No.:
- VUVS-LT20-B52-D-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision control in pneumatic systems, offering a compact design and robust functionality. Designed to handle a variety of operating conditions, this valve features a 5/2 bistable configuration and is actuated electrically for seamless control. With a standard nominal flow rate of 500 l/min, it can operate effectively between pressures of 0.15 MPa to 1 MPa. The internal pilot air supply and soft sealing principle ensure efficient operation in numerous applications. Its versatility extends to options for manual override and flexible mounting positions, making it an ideal choice for both new installations and upgrades.
Corrosion resistance class CRC 2 for moderate environments
Compatible with both lubricated and unlubricated compressed air
Vibration and shock resistance suited for dynamic applications
Cleanroom class compliant for sensitive environments
Compatible with both lubricated and unlubricated compressed air
Vibration and shock resistance suited for dynamic applications
Cleanroom class compliant for sensitive environments
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
