Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc

Subtotal (1 unit)*

£132.82

(exc. VAT)

£159.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.82

*price indicative

RS Stock No.:
650-700
Mfr. Part No.:
CPV10-M1H-2X3-GLS-Y-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

CPV10

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed for optimal performance in a range of pneumatic applications. Featuring a 2x3/2-way, monostable, closed valve function, this product utilizes electric actuation for effortless control. With an impressive nominal flow rate of 400 l/min and a robust design, it operates effectively under pressures between 0.01 MPa and 1 MPa. Its dedicated soft sealing principle and IP65 degree of protection ensures reliable operation in various environments. The valve supports both external and internal pilot air supply, making it versatile and adaptable to various setups. Its compact size of 10 mm enables easy installation, while the function for detenting manual override provides added convenience for operators, enhancing operational efficiency in demanding applications.

Supports external and internal pilot air supply for operational flexibility
Compact design facilitates straightforward mounting in tight spaces
Manual override capability allows for easy control during emergencies
Corrosion resistance class CRC 2 makes it suitable for moderate stress environments

Related links