Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-701
- Mfr. Part No.:
- CPV10-M1H-2X3-OLS-M7
- Brand:
- Festo
Subtotal (1 unit)*
£126.86
(exc. VAT)
£152.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.86 |
*price indicative
- RS Stock No.:
- 650-701
- Mfr. Part No.:
- CPV10-M1H-2X3-OLS-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Monostable, Open | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control in pneumatic applications, offering a robust solution for various operating conditions. This 2x3/2-way, monostable valve features electric actuation, making it ideal for precise engineering environments. With a valve size of 10 mm and a standard nominal flow rate of 400 l/min, it ensures optimal performance under a range of pressures. Operating voltage of 24V DC and advanced design with a piston gate valve ensure reliability and versatility, while its IP65 degree of protection guarantees durability against dust and water ingress.
Lubricated operation capability enhances performance longevity
Corrosion resistance class 2 making it suitable for moderate stress conditions
Compact design with a weight of just 70 g facilitates easy installation
Flexible mounting options with through-hole design accommodate various setups
Corrosion resistance class 2 making it suitable for moderate stress conditions
Compact design with a weight of just 70 g facilitates easy installation
Flexible mounting options with through-hole design accommodate various setups
Related links
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
