Festo 2x2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc

Subtotal (1 unit)*

£134.36

(exc. VAT)

£161.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.36

*price indicative

RS Stock No.:
647-523
Mfr. Part No.:
CPV10-M1H-2X2-GLS-K-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x2/2-Way, Closed, Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

CPV10

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is engineered for efficient control of pneumatic systems, providing reliable operation and versatile functionality. This 2x2/2-way valve is designed to be monostable and features an electric actuation type, ideal for various industrial applications. It boasts an operating voltage of 24V DC, allowing it to perform efficiently under a wide range of operating pressures, making it suitable for demanding environments. Constructed for long-lasting performance, the valve comes with an IP65 degree of protection, ensuring durability in potentially harsh conditions. Its lightweight design and compact dimensions further enhance its adaptability in diverse settings.

Soft sealing principle ensures better sealing performance and longevity
Compatibility with lubricated operation optimizes performance in specific applications
Corrosion resistance class CRC 2 extends service life in moderate environmental conditions
Compact size and lightweight at 70 g make installation and maintenance easier

Related links