Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-437
- Mfr. Part No.:
- CPV10-M1H-5LS-K-M7
- Brand:
- Festo
Subtotal (1 unit)*
£100.44
(exc. VAT)
£120.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.44 |
*price indicative
- RS Stock No.:
- 650-437
- Mfr. Part No.:
- CPV10-M1H-5LS-K-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed to deliver precise control in a variety of pneumatic applications. With a valve function of 5/2-way and a compact size of 10 mm, it efficiently manages flow rates up to 400 l/min. Featuring electric actuation and a robust design with a piston gate valve mechanism, this product ensures reliability under varying operating conditions. It performs excellently with operating pressures ranging from -0.09 MPa to 1 MPa and operates efficiently on a 24V DC power supply. Its IP65 degree of protection guarantees durability, making it suitable for diverse environments. This solenoid valve not only enhances performance but also accommodates user requirements with features such as manual override and optional mounting positions.
Pneumatic spring reset for reliable functionality in critical applications
Lubricated operation is possible enhancing performance under demanding conditions
Compliance with RoHS standards which ensuring environmentally friendly materials
Lightweight at only 70 g facilitating easy installation and maintenance
Lubricated operation is possible enhancing performance under demanding conditions
Compliance with RoHS standards which ensuring environmentally friendly materials
Lightweight at only 70 g facilitating easy installation and maintenance
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
