Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc

Subtotal (1 unit)*

£92.15

(exc. VAT)

£110.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.15

*price indicative

RS Stock No.:
647-076
Mfr. Part No.:
CPV10-M1H-5LS-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

CPV10

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is engineered for efficient automation, designed to facilitate smooth and precise control in pneumatic applications. It features a 5/2-way, monostable valve function, making it an ideal choice for various industrial uses. Operating at a voltage of 24V DC, this valve ensures robust performance under a pressure range of -0.09 MPa to 1 MPa, with a standard nominal flow rate of 400 l/min. With its piston gate valve design, it offers a high degree of protection (IP65), ensuring durability even in challenging environments. The soft sealing principle and optional mounting positions enhance its versatility and reliability in any setup.

The detenting and non-detenting manual override options enhance usability
Compact and lightweight design (70 g) simplifies installation and integration
Complies with RoHS regulations reflecting a commitment to environmental standards
Versatile mounting options and common line pneumatic connections allow for easy installation

Related links