Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc

Subtotal (1 unit)*

£126.86

(exc. VAT)

£152.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.86

*price indicative

RS Stock No.:
647-525
Mfr. Part No.:
CPV10-M1H-5JS-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

CPV10

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to provide reliable control in pneumatic applications. This compact 5/2 bistable valve features a robust electric actuation mechanism, ensuring efficient operation with a standard nominal flow rate of 400 l/min. Engineered for exceptional durability, it operates within a pressure range of -0.09 MPa to 1 MPa and maintains performance with an ambient temperature tolerance from -5 °C to 50 °C. With a degree of protection rated at IP65, this valve resists dust and moisture, making it suitable for various industrial environments. Its soft sealing principle and pilot actuation allow for precise control, making it an ideal choice for modern automation systems.

Optional manual override for reliability in downtime scenarios
Lubricated operation capability to maintain long-term function
RoHS-compliant materials contribute to environmentally friendly operations
Corrosion resistance class CRC 2 ensures longevity in moderate stress environments

Related links