Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- RS Stock No.:
- 647-140
- Mfr. Part No.:
- CPV14-M1H-5JS-K-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£137.21
(exc. VAT)
£164.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.21 |
*price indicative
- RS Stock No.:
- 647-140
- Mfr. Part No.:
- CPV14-M1H-5JS-K-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV14 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV14 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered to optimize fluid control in various pneumatic applications. Designed as a 5/2 bistable valve, it combines electric actuation with a compact size of 14 mm, facilitating enhanced integration within systems. This unit ensures efficient operation with standard nominal flow rates of up to 800 l/min, making it suitable for dynamic industrial environments. Featuring a robust design with an IP65 degree of protection, this valve reliably operates under demanding conditions, including a pressure range of -0.09 MPa to 1 MPa. Its versatility is underlined by options for both external and internal pilot air supply, catering to a diverse array of industrial needs. The solenoid valve is not just a robust component
it promises high reliability with a comprehensive operational capacity, ensuring seamless performance across various applications.
Soft sealing principle reduces wear and improves service life
Manual override in both detenting and non-detenting modes provides operational flexibility
Optimized duty cycle of 100% with holding current reduction for energy efficiency
RoHS-compliant materials ensure environmental safety
Manual override in both detenting and non-detenting modes provides operational flexibility
Optimized duty cycle of 100% with holding current reduction for energy efficiency
RoHS-compliant materials ensure environmental safety
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
