Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- RS Stock No.:
- 647-138
- Mfr. Part No.:
- CPV14-M1H-2X3-GLS-K-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£137.21
(exc. VAT)
£164.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.21 |
*price indicative
- RS Stock No.:
- 647-138
- Mfr. Part No.:
- CPV14-M1H-2X3-GLS-K-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV14 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV14 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control in pneumatic applications, offering a versatile solution with a 2x3/2-way configuration. Its monostable, closed design ensures reliable operation while accommodating an operating voltage of 24V DC. With a robust construction that includes materials like POM and PPS, this valve excels under various pressure ranges from -0.09 MPa to 1 MPa and is capable of handling a standard nominal flow rate of 800 l/min. The valve is particularly suited for applications requiring a reliable pilot actuated mechanism, allowing for precise control and external or internal air supply options. Its IP65 degree of protection ensures durability in challenging environments, making it an ideal choice for industrial uses.
Supports high pilot pressure for enhanced actuation responsiveness
Ambient and media temperature ranges from -5 °C to 50 °C broaden operational capabilities
Corrosion resistance class CRC 2 ensures durability in moderate environments
Manual override feature enables easy operation during maintenance or emergencies
Ambient and media temperature ranges from -5 °C to 50 °C broaden operational capabilities
Corrosion resistance class CRC 2 ensures durability in moderate environments
Manual override feature enables easy operation during maintenance or emergencies
Related links
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical G 1/8 CPV Series 24V dc, 161362
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416
