Festo 2x2/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- RS Stock No.:
- 647-137
- Mfr. Part No.:
- CPV14-M1H-2OLS-2GLS-K-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£137.21
(exc. VAT)
£164.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.21 |
*price indicative
- RS Stock No.:
- 647-137
- Mfr. Part No.:
- CPV14-M1H-2OLS-2GLS-K-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x2/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV14 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x2/2-Way, Monostable, Open/Closed | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV14 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for efficient control of pneumatic systems. Ideal for applications requiring a reliable and compact valve, it operates as a 2x2/2-way device with an electric actuation mechanism. With a compact size of 14 mm and a robust design featuring a piston gate valve, this product excels in environments demanding optimal flow regulation. Its excellent switching times of just 16 ms off and 13 ms on enhance responsiveness in demanding situations. Designed for versatility, the valve operates at pressures up to 1 MPa and is compatible with standard nominal flow rates of 800 l/min, catering to various operational needs while ensuring minimal maintenance.
Vibration and shock resistance conforming to EN standards ensures durability
RoHS-compliant materials contribute to environmental sustainability
Common line pneumatic connections simplify installation and maintenance
Versatile ambient and media temperature ratings accommodate diverse industrial conditions
RoHS-compliant materials contribute to environmental sustainability
Common line pneumatic connections simplify installation and maintenance
Versatile ambient and media temperature ratings accommodate diverse industrial conditions
Related links
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
