Festo 2x2/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- RS Stock No.:
- 650-714
- Mfr. Part No.:
- CPV14-M1H-2OLS-2GLS-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£129.92
(exc. VAT)
£155.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.92 |
*price indicative
- RS Stock No.:
- 650-714
- Mfr. Part No.:
- CPV14-M1H-2OLS-2GLS-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x2/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV14 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x2/2-Way, Monostable, Open/Closed | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV14 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for precise control in pneumatic applications, featuring a monostable 2-way, open/closed operation. Its electric actuation enables rapid and reliable switching, ideal for diverse environments. With a compact valve size of 14 mm, it facilitates a standard nominal flow rate of 800 l/min, making it well-suited for a range of operational pressures from -0.09 MPa to 1 MPa. Built to endure, it boasts an impressive degree of protection (IP65) and operates efficiently within a temperature range of -5 °C to 50 °C. This valve is particularly advantageous for those seeking to optimize airflow control and enhance system performance in automated processes.
Soft sealing principle contributes to minimal leakage and enhanced efficiency
User-friendly manual override options provide operational flexibility
Corrosion resistance class CRC 2 indicates suitability in moderate conditions
RoHS-compliant materials ensure adherence to safety and environmental standards
User-friendly manual override options provide operational flexibility
Corrosion resistance class CRC 2 indicates suitability in moderate conditions
RoHS-compliant materials ensure adherence to safety and environmental standards
Related links
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
