Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc

Subtotal (1 unit)*

£129.92

(exc. VAT)

£155.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.92

*price indicative

RS Stock No.:
647-139
Mfr. Part No.:
CPV14-M1H-3OLS-3GLS-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open/Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

CPV14

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is a highly efficient 2x3/2-way valve designed for electric actuation in pneumatic systems. Capable of versatile applications, it allows for precise control in both open and closed positions with a valve size of 14 mm. Its robust design supports a standard nominal flow rate of 800 l/min, making it suitable for various operational settings. Designed with durability in mind, this valve is rated for a wide operating pressure range and offers a high degree of protection at IP65, ensuring reliable performance in challenging environments. As a monostable valve with pneumatic spring reset, it guarantees consistent functionality, making it an ideal choice for enhanced operational efficiency.

Compliance with noted standards ensures quality and reliability
Vibration and shock resistance for use in dynamic environments
RoHS-compliant materials for safe operation
Suitable for lubricated operation when necessary

Related links