Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- RS Stock No.:
- 650-716
- Mfr. Part No.:
- CPV14-M1H-5LS-K-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£103.69
(exc. VAT)
£124.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.69 |
*price indicative
- RS Stock No.:
- 650-716
- Mfr. Part No.:
- CPV14-M1H-5LS-K-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV14 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV14 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient and reliable control in pneumatic systems. This robust valve serves a crucial purpose in managing air flow, boasting a monostable 5/2-way function that ensures precise operation. Featuring an electric actuation mechanism, it operates effectively within a range of pressures from -0.09 MPa to 1 MPa and is compatible with a variety of mounting positions. The valve's soft sealing principle ensures minimal leakage while maintaining optimal performance, making it an ideal choice for various applications. With a compact size of 14 mm and designed for a standard nominal flow rate of 800 l/min, this valve not only meets rigorous industry standards but also promises impressive durability with an IP65 protection rating, qualifying it for challenging environments.
Robust IP65 degree of protection safeguards against dust and moisture
Corrosion resistance class CRC 2 ensures longevity in demanding environments
Vibration and shock resistance meet high standards for reliability
Lubricated operation is possible accommodating diverse requirements
Corrosion resistance class CRC 2 ensures longevity in demanding environments
Vibration and shock resistance meet high standards for reliability
Lubricated operation is possible accommodating diverse requirements
Related links
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2-Way 161360
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
