Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-412
- Mfr. Part No.:
- CPV10-M1H-3OLS-3GLS-M7
- Brand:
- Festo
Subtotal (1 unit)*
£126.86
(exc. VAT)
£152.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.86 |
*price indicative
- RS Stock No.:
- 650-412
- Mfr. Part No.:
- CPV10-M1H-3OLS-3GLS-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open/Closed | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a robust 2x3/2-way, open/closed, monostable device designed for efficient control in pneumatic systems. With a valve size of 10 mm, this valve offers a standard nominal flow rate of 400 l/min, ensuring optimal performance in various applications. Operable at 24V DC and capable of withstanding pressures from -0.09 MPa to 1 MPa, this valve is ideal for versatile environments. Its electrical power consumption of just 0.46 W makes it an energy-efficient choice, while features such as IP65 protection and a durable design cater to demanding operational conditions. The valve's compact construction and convenient mounting options enhance installation flexibility, reaffirming its value in industrial settings.
Wide operating temperature range suitable for various ambient conditions
Manual override feature for easy operation during maintenance
RoHS-compliant materials which ensuring safety and environmental responsibility
Detenting and non-detenting manual override options provide flexibility in operation
Manual override feature for easy operation during maintenance
RoHS-compliant materials which ensuring safety and environmental responsibility
Detenting and non-detenting manual override options provide flexibility in operation
Related links
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo Pneumatic Solenoid Valve -, 550699
