Festo 2x2/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 647-296
- Mfr. Part No.:
- CPV10-M1H-2OLS-2GLS-M7
- Brand:
- Festo
Subtotal (1 unit)*
£126.86
(exc. VAT)
£152.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.86 |
*price indicative
- RS Stock No.:
- 647-296
- Mfr. Part No.:
- CPV10-M1H-2OLS-2GLS-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x2/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x2/2-Way, Monostable, Open/Closed | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers a reliable solution for controlling pneumatic circuits with its monostable, 2x2/2-way configuration. Designed for electric actuation, this valve operates efficiently under a range of operating pressures, making it suitable for various applications. With a compact size of 10 mm and a standard nominal flow rate of 400 l/min, it ensures optimal performance. Its robust construction, including a piston gate valve design and IP65 protection rating, guarantees reliability in demanding environments. The valve's dual pilot air supply options add flexibility, allowing for external and internal control, while a detenting manual override provides operational convenience in case of power loss.
Pneumatic spring type reset mechanism for consistent reliability
Pilot air supply can be sourced externally or internally for operational flexibility
Detenting and non-detenting manual override options support ease of use
RoHS-compliant materials ensure environmental responsibility without sacrificing quality
Pilot air supply can be sourced externally or internally for operational flexibility
Detenting and non-detenting manual override options support ease of use
RoHS-compliant materials ensure environmental responsibility without sacrificing quality
Related links
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo Pneumatic Solenoid Valve -, 550702
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo Pneumatic Solenoid Valve -, 559646
