Festo 2x2/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- RS Stock No.:
- 650-445
- Mfr. Part No.:
- CPV18-M1H-2OLS-2GLS-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£150.25
(exc. VAT)
£180.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.25 |
*price indicative
- RS Stock No.:
- 650-445
- Mfr. Part No.:
- CPV18-M1H-2OLS-2GLS-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x2/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV18 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x2/2-Way, Monostable, Open/Closed | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV18 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for efficiency and reliability in automated systems. Designed with a 2x2/2-way configuration, it operates in monostable mode, providing robust open/closed functionality. Ideal for various pneumatic applications, this valve boasts a compact 18 mm size with a standard nominal flow rate of 1600 l/min, ensuring optimal performance. Its electric actuation offers precise control, while the compatibility with a range of operating conditions, from -0.09 MPa to 1 MPa, enhances versatility. Built for durability, the valve features a piston gate design and an IP65 degree of protection, making it suitable for demanding environments. With capabilities for both external and internal pilot air supply, this solenoid valve is a reliable choice for modern pneumatic systems.
Can operate without flow control in the exhaust-air function for straightforward setups
Manual override with both detenting and non-detenting options for added flexibility
Corrosion resistance class CRC 2 ensures longevity against moderate environmental stress
RoHS-compliant materials support sustainability and regulatory compliance
Manual override with both detenting and non-detenting options for added flexibility
Corrosion resistance class CRC 2 ensures longevity against moderate environmental stress
RoHS-compliant materials support sustainability and regulatory compliance
Related links
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc

