Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- RS Stock No.:
- 651-387
- Mfr. Part No.:
- CPV18-M1H-3OLS-3GLS-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£150.25
(exc. VAT)
£180.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.25 |
*price indicative
- RS Stock No.:
- 651-387
- Mfr. Part No.:
- CPV18-M1H-3OLS-3GLS-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV18 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open/Closed | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV18 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a high-performance solution designed for efficient control of pneumatic systems. It features a monostable operation with a 2x3/2-way configuration, providing reliable open and closed functionality. Engineered for use in demanding environments, this electric actuator valve effectively regulates flow with a nominal rate of 1600 l/min, making it ideal for various applications. With an operational voltage of 24V DC, it supports a wide range of pressures up to 1 MPa. The valve is constructed using durable materials and is designed for easy integration into existing systems, ensuring robust performance and versatility.
Lubricated operation is possible extending valve lifespan in specific applications
Corrosion resistance class CRC 2 ensures functionality even in moderately corrosive environments
Storage temperature range of -20 °C to 40 °C allows for versatile usage across various conditions
Lightweight design at 260 g facilitates easy installation and integration
Corrosion resistance class CRC 2 ensures functionality even in moderately corrosive environments
Storage temperature range of -20 °C to 40 °C allows for versatile usage across various conditions
Lightweight design at 260 g facilitates easy installation and integration
Related links
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
