Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- RS Stock No.:
- 650-602
- Mfr. Part No.:
- CPV18-M1H-5/3GS-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£156.53
(exc. VAT)
£187.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.53 |
*price indicative
- RS Stock No.:
- 650-602
- Mfr. Part No.:
- CPV18-M1H-5/3GS-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV18 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV18 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve delivers exceptional performance and reliability for pneumatic control applications. Engineered with a valve function of 5/3 closed and a robust electric actuation mechanism, this valve efficiently manages airflow with a standard nominal flow rate of 1400 l/min. Designed to operate under varying pressures up to 1 MPa, it accommodates a broad spectrum of industrial settings. Its integrated mechanical spring reset and pilot actuation ensure precise control, while the IP65 degree of protection guarantees durability in demanding environments. Ideal for automated systems, this valve is capable of handling compressed air and offers flexibility in mounting positions.
Compatible with lubricated operation to prolong service life
Corrosion resistance class CRC 2 suitable for moderate stress environments
Compact 18 mm size allows for space-efficient installations
Options for detenting and non-detenting manual overrides for operational flexibility
Corrosion resistance class CRC 2 suitable for moderate stress environments
Compact 18 mm size allows for space-efficient installations
Options for detenting and non-detenting manual overrides for operational flexibility
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 5/3 Solenoid Pilot Valve - Electrical G 1/4 CPE Series 24V dc, 170247
